Direct

BCX70G-QR | |
|---|---|
DigiKey Part Number | 1727-BCX70G-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX70G-QR |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.13633 | ₹9,408.99 |
| 6,000 | ₹2.79294 | ₹16,757.64 |
| 9,000 | ₹2.61759 | ₹23,558.31 |
| 15,000 | ₹2.42029 | ₹36,304.35 |
| 21,000 | ₹2.30338 | ₹48,370.98 |
| 30,000 | ₹2.18962 | ₹65,688.60 |
| 75,000 | ₹1.93977 | ₹1,45,482.75 |
| 1,50,000 | ₹1.78528 | ₹2,67,792.00 |
| 3,00,000 | ₹1.65539 | ₹4,96,617.00 |
