Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX70H,235 | |
|---|---|
DigiKey Part Number | 1727-BCX70H,235TR-ND - Tape & Reel (TR) 1727-BCX70H,235CT-ND - Cut Tape (CT) 1727-BCX70H,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX70H,235 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX70H,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.22500 | ₹92.25 |
| 100 | ₹5.69370 | ₹569.37 |
| 500 | ₹4.12814 | ₹2,064.07 |
| 1,000 | ₹3.62121 | ₹3,621.21 |
| 2,000 | ₹3.19255 | ₹6,385.10 |
| 5,000 | ₹2.72625 | ₹13,631.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.43728 | ₹24,372.80 |
| 20,000 | ₹2.19369 | ₹43,873.80 |
| 30,000 | ₹2.06947 | ₹62,084.10 |
| 50,000 | ₹1.92981 | ₹96,490.50 |
| 70,000 | ₹1.84704 | ₹1,29,292.80 |
| 1,00,000 | ₹1.76657 | ₹1,76,657.00 |
| 2,50,000 | ₹1.58993 | ₹3,97,482.50 |
| 5,00,000 | ₹1.48080 | ₹7,40,400.00 |





