Similar

BCX70H-QVL | |
|---|---|
DigiKey Part Number | 1727-BCX70H-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX70H-QVL |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.57482 | ₹25,748.20 |
| 20,000 | ₹2.31973 | ₹46,394.60 |
| 30,000 | ₹2.18962 | ₹65,688.60 |
| 50,000 | ₹2.04333 | ₹1,02,166.50 |
| 70,000 | ₹1.95665 | ₹1,36,965.50 |
| 1,00,000 | ₹1.87239 | ₹1,87,239.00 |
| 2,50,000 | ₹1.68741 | ₹4,21,852.50 |
| 5,00,000 | ₹1.57312 | ₹7,86,560.00 |
