BSP31-QX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,829
Unit Price: ₹58.71000
Datasheet

Similar


onsemi
In Stock: 16,051
Unit Price: ₹70.82000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP31-QX

DigiKey Part Number
1727-BSP31-QXTR-ND - Tape & Reel (TR)
1727-BSP31-QXCT-ND - Cut Tape (CT)
1727-BSP31-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP31-QX
Description
BSP31-Q/SOT223/SC-73
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
1.3 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes