
BSP62-QX | |
|---|---|
DigiKey Part Number | 1727-BSP62-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP62-QX |
Description | TRANS PNP DARL 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 50nA | Supplier Device Package SOT-223 |