BUK754R0-40C,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 479
Unit Price: ₹250.67000
Datasheet

Similar


Infineon Technologies
In Stock: 516
Unit Price: ₹164.94000
Datasheet

Similar


Infineon Technologies
In Stock: 2,628
Unit Price: ₹285.15000
Datasheet

Similar


Infineon Technologies
In Stock: 938
Unit Price: ₹229.24000
Datasheet

Similar


Infineon Technologies
In Stock: 500
Unit Price: ₹314.97000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹137.80347
Datasheet

Similar


IXYS
In Stock: 164
Unit Price: ₹497.61000
Datasheet

Similar


STMicroelectronics
In Stock: 454
Unit Price: ₹329.88000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹241.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 30
Unit Price: ₹231.10000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,676
Unit Price: ₹366.22000
N-Channel 40 V 100A (Tc) 203W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK754R0-40C,127

DigiKey Part Number
568-5226-5-ND
Manufacturer
Manufacturer Product Number
BUK754R0-40C,127
Description
MOSFET N-CH 40V 100A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 203W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5708 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
203W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes