


BUK7M4R3-40HX | |
|---|---|
DigiKey Part Number | 1727-BUK7M4R3-40HXTR-ND - Tape & Reel (TR) 1727-BUK7M4R3-40HXCT-ND - Cut Tape (CT) 1727-BUK7M4R3-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M4R3-40HX |
Description | MOSFET N-CH 40V 95A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 95A (Tc) 90W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M4R3-40HX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 95A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹139.59300 | ₹1,395.93 |
| 100 | ₹94.71430 | ₹9,471.43 |
| 500 | ₹75.52352 | ₹37,761.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹43.06871 | ₹64,603.07 |
| 3,000 | ₹39.72519 | ₹1,19,175.57 |
| 4,500 | ₹38.02217 | ₹1,71,099.77 |
| 7,500 | ₹36.10871 | ₹2,70,815.33 |
| 10,500 | ₹34.97563 | ₹3,67,244.12 |
| 15,000 | ₹33.87491 | ₹5,08,123.65 |