PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7Y43-60EX

DigiKey Part Number
1727-BUK7Y43-60EXTR-ND - Tape & Reel (TR)
1727-BUK7Y43-60EXCT-ND - Cut Tape (CT)
1727-BUK7Y43-60EXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7Y43-60EX
Description
MOSFET N-CH 60V 22A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
43mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
617 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹101.80000₹101.80
10₹64.00000₹640.00
100₹42.04700₹4,204.70
500₹32.60368₹16,301.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹19.80547₹29,708.20
3,000₹18.05778₹54,173.34
4,500₹17.16718₹77,252.31
7,500₹16.16635₹1,21,247.63
10,500₹15.57353₹1,63,522.07
15,000₹14.99741₹2,24,961.15
37,500₹14.20746₹5,32,779.75
Manufacturers Standard Package