BUK9518-55A,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ₹70.97232
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,137
Unit Price: ₹314.96865
Datasheet

Similar


onsemi
In Stock: 354
Unit Price: ₹239.49000
Datasheet

Similar


onsemi
In Stock: 210
Unit Price: ₹256.26000
Datasheet

Similar


Infineon Technologies
In Stock: 21,699
Unit Price: ₹144.44000
Datasheet

Similar


Infineon Technologies
In Stock: 1,699
Unit Price: ₹147.23000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹345.72000
Datasheet

Similar


STMicroelectronics
In Stock: 2,084
Unit Price: ₹205.94000
Datasheet

Similar


STMicroelectronics
In Stock: 2,365
Unit Price: ₹216.19000
Datasheet

Similar


STMicroelectronics
In Stock: 1,604
Unit Price: ₹254.40000
Datasheet
N-Channel 55 V 61A (Tc) 136W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9518-55A,127

DigiKey Part Number
568-9736-5-ND
Manufacturer
Manufacturer Product Number
BUK9518-55A,127
Description
MOSFET N-CH 55V 61A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 61A (Tc) 136W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
2210 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes