BUK9K12-60E/1X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 10,278
Unit Price: ₹246.01000
Datasheet

Similar


onsemi
In Stock: 8,743
Unit Price: ₹306.58000
Datasheet
Mosfet Array 60V 35A (Ta) 68W (Ta) Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9K12-60E/1X

DigiKey Part Number
1727-BUK9K12-60E/1X-ND
Manufacturer
Manufacturer Product Number
BUK9K12-60E/1X
Description
MOSFET 60V 35A LFPAK56D
Customer Reference
Detailed Description
Mosfet Array 60V 35A (Ta) 68W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
35A (Ta)
Rds On (Max) @ Id, Vgs
10.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
3470pF @ 25V
Power - Max
68W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes