
BUK9Y72-80E,115 | |
|---|---|
DigiKey Part Number | 1727-1813-2-ND - Tape & Reel (TR) 1727-1813-1-ND - Cut Tape (CT) 1727-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y72-80E,115 |
Description | MOSFET N-CH 80V 15A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.9 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 898 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹61.50300 | ₹615.03 |
| 100 | ₹40.10730 | ₹4,010.73 |
| 500 | ₹30.89302 | ₹15,446.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹26.41202 | ₹39,618.03 |
| 3,000 | ₹24.15350 | ₹72,460.50 |
| 4,500 | ₹23.00286 | ₹1,03,512.87 |
| 7,500 | ₹21.70948 | ₹1,62,821.10 |
| 10,500 | ₹20.94360 | ₹2,19,907.80 |
| 15,000 | ₹20.19931 | ₹3,02,989.65 |