Direct
Similar



BZB784-C3V0,115 | |
|---|---|
DigiKey Part Number | BZB784-C3V0,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C3V0,115 |
Description | DIODE ZENER ARRAY 3V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.62109 | ₹13,863.27 |
| 6,000 | ₹4.14134 | ₹24,848.04 |
| 9,000 | ₹3.89652 | ₹35,068.68 |
| 15,000 | ₹3.62127 | ₹54,319.05 |
| 21,000 | ₹3.45809 | ₹72,619.89 |
| 30,000 | ₹3.29947 | ₹98,984.10 |
| 75,000 | ₹2.95109 | ₹2,21,331.75 |
| 1,50,000 | ₹2.73580 | ₹4,10,370.00 |
| 3,00,000 | ₹2.57426 | ₹7,72,278.00 |

