
BZB84-B15,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B15,215TR-ND - Tape & Reel (TR) 1727-BZB84-B15,215CT-ND - Cut Tape (CT) 1727-BZB84-B15,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B15,215 |
Description | DIODE ZENER ARRAY 15V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B15,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.09600 | ₹150.96 |
| 100 | ₹9.39310 | ₹939.31 |
| 500 | ₹6.89018 | ₹3,445.09 |
| 1,000 | ₹6.07852 | ₹6,078.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.56301 | ₹13,689.03 |
| 6,000 | ₹4.08326 | ₹24,499.56 |
| 9,000 | ₹3.83843 | ₹34,545.87 |
| 15,000 | ₹3.56300 | ₹53,445.00 |
| 21,000 | ₹3.39978 | ₹71,395.38 |
| 30,000 | ₹3.24101 | ₹97,230.30 |
