
BZB84-C11,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C11,215TR-ND - Tape & Reel (TR) 1727-BZB84-C11,215CT-ND - Cut Tape (CT) 1727-BZB84-C11,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C11,215 |
Description | DIODE ZENER ARRAY 11V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C11,215 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 11 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.58000 | ₹125.80 |
| 100 | ₹7.80900 | ₹780.90 |
| 500 | ₹5.70298 | ₹2,851.49 |
| 1,000 | ₹5.01807 | ₹5,018.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.14367 | ₹12,431.01 |
| 6,000 | ₹3.70213 | ₹22,212.78 |
| 9,000 | ₹3.47677 | ₹31,290.93 |
| 15,000 | ₹3.22318 | ₹48,347.70 |
| 21,000 | ₹3.07292 | ₹64,531.32 |
| 30,000 | ₹2.92675 | ₹87,802.50 |