
BZB84-C2V7-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-C2V7-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C2V7-QR |
Description | DIODE ZENER ARRAY 2.7V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.87095 | ₹11,612.85 |
| 6,000 | ₹3.45891 | ₹20,753.46 |
| 9,000 | ₹3.24867 | ₹29,238.03 |
| 15,000 | ₹3.01208 | ₹45,181.20 |
| 21,000 | ₹2.87182 | ₹60,308.22 |
| 30,000 | ₹2.73548 | ₹82,064.40 |
| 75,000 | ₹2.43598 | ₹1,82,698.50 |
| 1,50,000 | ₹2.25087 | ₹3,37,630.50 |
| 3,00,000 | ₹2.09524 | ₹6,28,572.00 |
