Zener Diode Array 1 Pair Common Anode 62 V 300 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C62,215

DigiKey Part Number
1727-BZB84-C62,215TR-ND - Tape & Reel (TR)
1727-BZB84-C62,215CT-ND - Cut Tape (CT)
1727-BZB84-C62,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-C62,215
Description
DIODE ZENER ARRAY 62V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 62 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-C62,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
62 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,317
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.86000₹128.60
100₹7.94880₹794.88
500₹5.81668₹2,908.34
1,000₹5.12430₹5,124.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.83678₹11,510.34
6,000₹3.42800₹20,568.00
9,000₹3.21927₹28,973.43
15,000₹2.98444₹44,766.60
21,000₹2.84528₹59,750.88
30,000₹2.70994₹81,298.20
75,000₹2.41273₹1,80,954.75
1,50,000₹2.22902₹3,34,353.00
3,00,000₹2.07456₹6,22,368.00
Manufacturers Standard Package