
BZB84-C62,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C62,215TR-ND - Tape & Reel (TR) 1727-BZB84-C62,215CT-ND - Cut Tape (CT) 1727-BZB84-C62,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C62,215 |
Description | DIODE ZENER ARRAY 62V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 62 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C62,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 62 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.86000 | ₹128.60 |
| 100 | ₹7.94880 | ₹794.88 |
| 500 | ₹5.81668 | ₹2,908.34 |
| 1,000 | ₹5.12430 | ₹5,124.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.83678 | ₹11,510.34 |
| 6,000 | ₹3.42800 | ₹20,568.00 |
| 9,000 | ₹3.21927 | ₹28,973.43 |
| 15,000 | ₹2.98444 | ₹44,766.60 |
| 21,000 | ₹2.84528 | ₹59,750.88 |
| 30,000 | ₹2.70994 | ₹81,298.20 |
| 75,000 | ₹2.41273 | ₹1,80,954.75 |
| 1,50,000 | ₹2.22902 | ₹3,34,353.00 |
| 3,00,000 | ₹2.07456 | ₹6,22,368.00 |