BZT52-B5V1J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹19.52000
Datasheet

Direct


onsemi
In Stock: 11,604
Unit Price: ₹42.60000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,000
Unit Price: ₹19.52000
Datasheet
PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B5V1J

DigiKey Part Number
1727-7742-2-ND - Tape & Reel (TR)
1727-7742-1-ND - Cut Tape (CT)
1727-7742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B5V1J
Description
DIODE ZENER 5.1V 590MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 590 mW ±1.96% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
590 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.30000₹21.30
10₹12.77900₹127.79
50₹9.10480₹455.24
100₹7.89790₹789.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.42927₹34,292.70
20,000₹3.09552₹61,910.40
Manufacturers Standard Package