
BZT52-C11J | |
|---|---|
DigiKey Part Number | 1727-8126-2-ND - Tape & Reel (TR) 1727-8126-1-ND - Cut Tape (CT) 1727-8126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C11J |
Description | DIODE ZENER 11V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.05000 | ₹15.05 |
| 10 | ₹9.20600 | ₹92.06 |
| 100 | ₹5.68300 | ₹568.30 |
| 500 | ₹4.13034 | ₹2,065.17 |