
BZT52-C5V1J | |
---|---|
DigiKey Part Number | 1727-7757-2-ND - Tape & Reel (TR) 1727-7757-1-ND - Cut Tape (CT) 1727-7757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C5V1J |
Description | DIODE ZENER 5.1V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5.9% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.9% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹12.42400 | ₹124.24 |
50 | ₹8.87400 | ₹443.70 |
100 | ₹7.68490 | ₹768.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.33192 | ₹33,319.20 |
20,000 | ₹3.00616 | ₹60,123.20 |