
BZT52-C51X | |
|---|---|
DigiKey Part Number | 1727-BZT52-C51XTR-ND - Tape & Reel (TR) 1727-BZT52-C51XCT-ND - Cut Tape (CT) 1727-BZT52-C51XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C51X |
Description | DIODE ZENER 51V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 350 mW ±5.9% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.9% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.93000 | ₹15.93 |
| 10 | ₹9.47200 | ₹94.72 |
| 100 | ₹5.86890 | ₹586.89 |
| 500 | ₹4.26666 | ₹2,133.33 |
| 1,000 | ₹3.74617 | ₹3,746.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.08138 | ₹9,244.14 |
| 6,000 | ₹2.74545 | ₹16,472.70 |
| 9,000 | ₹2.57396 | ₹23,165.64 |
| 15,000 | ₹2.38101 | ₹35,715.15 |
| 21,000 | ₹2.26666 | ₹47,599.86 |
| 30,000 | ₹2.15540 | ₹64,662.00 |
| 75,000 | ₹1.91104 | ₹1,43,328.00 |
| 1,50,000 | ₹1.75998 | ₹2,63,997.00 |
| 3,00,000 | ₹1.63295 | ₹4,89,885.00 |