BZT5250H-B10-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹3.73396
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹4.27506
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9,710
Unit Price: ₹22.36000
Datasheet
Zener Diode 10 V 375 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT5250H-B10-QX

DigiKey Part Number
1727-BZT5250H-B10-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT5250H-B10-QX
Description
DIODE ZENER 10V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 10 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT5250H-B10-QX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
375 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
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
3,000₹3.88803₹11,664.09
6,000₹3.47444₹20,846.64
9,000₹3.26327₹29,369.43
15,000₹3.02587₹45,388.05
21,000₹2.88508₹60,586.68
30,000₹2.74821₹82,446.30
75,000₹2.44760₹1,83,570.00
1,50,000₹2.26178₹3,39,267.00
3,00,000₹2.10558₹6,31,674.00
Manufacturers Standard Package