Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT5250H-B5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B5V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B5V1-QX |
Description | DIODE ZENER 5.1V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.88803 | ₹11,664.09 |
| 6,000 | ₹3.47444 | ₹20,846.64 |
| 9,000 | ₹3.26327 | ₹29,369.43 |
| 15,000 | ₹3.02587 | ₹45,388.05 |
| 21,000 | ₹2.88508 | ₹60,586.68 |
| 30,000 | ₹2.74821 | ₹82,446.30 |
| 75,000 | ₹2.44760 | ₹1,83,570.00 |
| 1,50,000 | ₹2.26178 | ₹3,39,267.00 |
| 3,00,000 | ₹2.10558 | ₹6,31,674.00 |

