Similar

BZT52H-A3V6-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A3V6-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A3V6-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A3V6-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A3V6-QX |
Description | DIODE ZENER 3.6V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 375 mW ±1.11% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.11% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.28100 | ₹412.81 |
| 100 | ₹26.47410 | ₹2,647.41 |
| 500 | ₹20.07412 | ₹10,037.06 |
| 1,000 | ₹18.00819 | ₹18,008.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.38097 | ₹46,142.91 |
| 6,000 | ₹14.05711 | ₹84,342.66 |
| 9,000 | ₹13.38255 | ₹1,20,442.95 |
| 15,000 | ₹12.62440 | ₹1,89,366.00 |
| 21,000 | ₹12.17542 | ₹2,55,683.82 |
| 30,000 | ₹11.73904 | ₹3,52,171.20 |
