Zener Diode 47 V 375 mW ±1% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-A47-QX

DigiKey Part Number
1727-BZT52H-A47-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-A47-QXCT-ND - Cut Tape (CT)
1727-BZT52H-A47-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-A47-QX
Description
DIODE ZENER 47V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 47 V 375 mW ±1% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
375 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,570
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹38.20600₹382.06
100₹24.51720₹2,451.72
500₹18.58688₹9,293.44
1,000₹16.67377₹16,673.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.24162₹42,724.86
6,000₹13.01591₹78,095.46
9,000₹12.39125₹1,11,521.25
15,000₹11.68925₹1,75,338.75
21,000₹11.27351₹2,36,743.71
30,000₹10.86949₹3,26,084.70
75,000₹10.53002₹7,89,751.50
Manufacturers Standard Package