Zener Diode 39 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C39,115

DigiKey Part Number
1727-BZT52H-C39,115TR-ND - Tape & Reel (TR)
1727-BZT52H-C39,115CT-ND - Cut Tape (CT)
1727-BZT52H-C39,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C39,115
Description
DIODE ZENER 39V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 39 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
375 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,555
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.94600₹89.46
100₹5.50730₹550.73
500₹3.98650₹1,993.25
1,000₹3.49075₹3,490.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.85895₹8,576.85
6,000₹2.53901₹15,234.06
9,000₹2.37573₹21,381.57
15,000₹2.19192₹32,878.80
21,000₹2.08297₹43,742.37
30,000₹1.97694₹59,308.20
Manufacturers Standard Package