
BZV55-B24,115 | |
|---|---|
DigiKey Part Number | 1727-1620-2-ND - Tape & Reel (TR) 1727-1620-1-ND - Cut Tape (CT) 1727-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B24,115 |
Description | DIODE ZENER 24V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.92800 | ₹119.28 |
| 100 | ₹7.35240 | ₹735.24 |
| 500 | ₹5.35634 | ₹2,678.17 |
| 1,000 | ₹4.70962 | ₹4,709.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹4.00551 | ₹10,013.77 |
| 5,000 | ₹3.56884 | ₹17,844.20 |
| 7,500 | ₹3.34587 | ₹25,094.03 |
| 12,500 | ₹3.09497 | ₹38,687.12 |
| 17,500 | ₹2.94627 | ₹51,559.73 |
| 25,000 | ₹2.80162 | ₹70,040.50 |