
BZV55-C30,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-C30,135TR-ND - Tape & Reel (TR) 1727-BZV55-C30,135CT-ND - Cut Tape (CT) 1727-BZV55-C30,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C30,135 |
Description | DIODE ZENER 30V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹10.30200 | ₹103.02 |
| 100 | ₹6.34160 | ₹634.16 |
| 500 | ₹4.60264 | ₹2,301.32 |
| 1,000 | ₹4.03747 | ₹4,037.47 |
| 2,000 | ₹3.56067 | ₹7,121.34 |
| 5,000 | ₹3.04171 | ₹15,208.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.51860 | ₹25,186.00 |
| 20,000 | ₹2.26763 | ₹45,352.60 |
| 30,000 | ₹2.13964 | ₹64,189.20 |
| 50,000 | ₹1.99573 | ₹99,786.50 |
| 70,000 | ₹1.91047 | ₹1,33,732.90 |
| 1,00,000 | ₹1.86298 | ₹1,86,298.00 |