
BZV85-C51,113 | |
|---|---|
DigiKey Part Number | 1727-1521-2-ND - Tape & Reel (TR) 1727-1521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C51,113 |
Description | DIODE ZENER 51V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C51,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹17.14600 | ₹171.46 |
| 100 | ₹10.66980 | ₹1,066.98 |
| 500 | ₹7.85558 | ₹3,927.79 |
| 1,000 | ₹6.94329 | ₹6,943.29 |
| 2,000 | ₹6.17358 | ₹12,347.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.94259 | ₹24,712.95 |
| 10,000 | ₹4.46352 | ₹44,635.20 |
| 15,000 | ₹4.21928 | ₹63,289.20 |
| 25,000 | ₹3.94460 | ₹98,615.00 |
| 35,000 | ₹3.78186 | ₹1,32,365.10 |
| 50,000 | ₹3.62369 | ₹1,81,184.50 |
| 1,25,000 | ₹3.27644 | ₹4,09,555.00 |
| 2,50,000 | ₹3.10542 | ₹7,76,355.00 |