Similar



BZX384-A4V7X | |
|---|---|
DigiKey Part Number | 1727-BZX384-A4V7XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-A4V7X |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.68530 | ₹41,055.90 |
| 6,000 | ₹12.49873 | ₹74,992.38 |
| 9,000 | ₹11.89405 | ₹1,07,046.45 |
| 15,000 | ₹11.21438 | ₹1,68,215.70 |
| 21,000 | ₹10.81188 | ₹2,27,049.48 |
| 30,000 | ₹10.42068 | ₹3,12,620.40 |
| 75,000 | ₹10.02915 | ₹7,52,186.25 |
