Direct
Similar
Similar



BZX384-B27-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B27-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-B27-QX |
Description | DIODE ZENER 27V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.42086 | ₹10,262.58 |
| 6,000 | ₹3.05060 | ₹18,303.60 |
| 9,000 | ₹2.86153 | ₹25,753.77 |
| 15,000 | ₹2.64891 | ₹39,733.65 |
| 21,000 | ₹2.52281 | ₹52,979.01 |
| 30,000 | ₹2.40022 | ₹72,006.60 |
| 75,000 | ₹2.13090 | ₹1,59,817.50 |
| 1,50,000 | ₹1.96441 | ₹2,94,661.50 |
| 3,00,000 | ₹1.82444 | ₹5,47,332.00 |



