Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B6V8X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B6V8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B6V8X |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.83678 | ₹11,510.34 |
| 6,000 | ₹3.42800 | ₹20,568.00 |
| 9,000 | ₹3.21927 | ₹28,973.43 |
| 15,000 | ₹2.98444 | ₹44,766.60 |
| 21,000 | ₹2.84528 | ₹59,750.88 |
| 30,000 | ₹2.70994 | ₹81,298.20 |
| 75,000 | ₹2.41273 | ₹1,80,954.75 |
| 1,50,000 | ₹2.22902 | ₹3,34,353.00 |
| 3,00,000 | ₹2.07456 | ₹6,22,368.00 |
