Parametric Equivalent

BZX585-B22-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B22-QXTR-ND - Tape & Reel (TR) 1727-BZX585-B22-QXCT-ND - Cut Tape (CT) 1727-BZX585-B22-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B22-QX |
Description | DIODE ZENER 22V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 55 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B22T-7 | Diodes Incorporated | 0 | 31-BZT585B22T-7CT-ND | ₹1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹6.14300 | ₹61.43 |
| 25 | ₹5.36800 | ₹134.20 |
| 100 | ₹4.48920 | ₹448.92 |
| 250 | ₹4.07904 | ₹1,019.76 |
| 500 | ₹3.83144 | ₹1,915.72 |
| 1,000 | ₹3.62635 | ₹3,626.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.86821 | ₹14,604.63 |
| 6,000 | ₹4.36542 | ₹26,192.52 |
| 9,000 | ₹4.10908 | ₹36,981.72 |
| 15,000 | ₹3.82060 | ₹57,309.00 |
| 21,000 | ₹3.64971 | ₹76,643.91 |
| 30,000 | ₹3.48354 | ₹1,04,506.20 |
