BZX585-B30-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,310
Unit Price: ₹43.47000
Datasheet
Zener Diode 30 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B30-QX

DigiKey Part Number
1727-BZX585-B30-QXTR-ND - Tape & Reel (TR)
1727-BZX585-B30-QXCT-ND - Cut Tape (CT)
1727-BZX585-B30-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B30-QX
Description
DIODE ZENER 30V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B30TQ-7Diodes Incorporated2,31031-BZT585B30TQ-7CT-ND₹43.47000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹6.14300₹61.43
25₹5.36800₹134.20
100₹4.48920₹448.92
250₹4.07904₹1,019.76
500₹3.83144₹1,915.72
1,000₹3.62635₹3,626.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.86821₹14,604.63
6,000₹4.36542₹26,192.52
9,000₹4.10908₹36,981.72
15,000₹3.82060₹57,309.00
21,000₹3.64971₹76,643.91
30,000₹3.48354₹1,04,506.20
Manufacturers Standard Package