BZX585-C43,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ₹19.57000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,840
Unit Price: ₹18.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹7.36169
Datasheet

Similar


onsemi
In Stock: 7,791
Unit Price: ₹22.36000
Datasheet

Similar


onsemi
In Stock: 12,922
Unit Price: ₹20.50000
Datasheet

Similar


onsemi
In Stock: 18,000
Unit Price: ₹3.72744
Datasheet
Zener Diode 43 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C43,115

DigiKey Part Number
1727-2981-2-ND - Tape & Reel (TR)
1727-2981-1-ND - Cut Tape (CT)
1727-2981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C43,115
Description
DIODE ZENER 43V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 10,814 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

10,814In Stock
Ships from Rochester Electronics, LLC