BZX585-C6V2-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹4.86821
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹4.22828
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,031
Unit Price: ₹26.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₹52.93000
Datasheet
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C6V2-QX

DigiKey Part Number
1727-BZX585-C6V2-QXTR-ND - Tape & Reel (TR)
1727-BZX585-C6V2-QXCT-ND - Cut Tape (CT)
1727-BZX585-C6V2-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C6V2-QX
Description
DIODE ZENER 6.2V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B6V2-QXNexperia USA Inc.01727-BZX585-B6V2-QXTR-ND₹4.86821Parametric Equivalent
BZT585B6V2TQ-13Diodes Incorporated031-BZT585B6V2TQ-13TR-ND₹4.22828Parametric Equivalent
BZT585B6V2TQ-7Diodes Incorporated1,03131-BZT585B6V2TQ-7CT-ND₹26.46000Parametric Equivalent
SZMM5Z6V2ST5Gonsemi0488-SZMM5Z6V2ST5GCT-ND₹52.93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹5.48200₹54.82
25₹4.76320₹119.08
100₹3.98830₹398.83
250₹3.61784₹904.46
500₹3.39480₹1,697.40
1,000₹3.21050₹3,210.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.40322₹13,209.66
6,000₹3.94201₹23,652.06
9,000₹3.70658₹33,359.22
15,000₹3.44187₹51,628.05
21,000₹3.28499₹68,984.79
30,000₹3.13238₹93,971.40
Manufacturers Standard Package