BZX58550-C9V1-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,712
Unit Price: ₹27.96000
Datasheet
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-C9V1-QX

DigiKey Part Number
1727-BZX58550-C9V1-QXTR-ND - Tape & Reel (TR)
1727-BZX58550-C9V1-QXCT-ND - Cut Tape (CT)
1727-BZX58550-C9V1-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C9V1-QX
Description
DIODE ZENER 9.1V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in INR
Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹11.27600₹112.76
100₹5.77750₹577.75
500₹5.49798₹2,748.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.