
BZX79-C3V0,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C3V0,143CT-ND - Cut Tape (CT) 1727-BZX79-C3V0,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V0,143 |
Description | DIODE ZENER 3V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.03900 | ₹90.39 |
| 100 | ₹5.56320 | ₹556.32 |
| 500 | ₹4.02936 | ₹2,014.68 |
| 1,000 | ₹3.52989 | ₹3,529.89 |
| 2,000 | ₹3.10729 | ₹6,214.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.22305 | ₹11,115.25 |
| 10,000 | ₹1.98086 | ₹19,808.60 |
| 15,000 | ₹1.85713 | ₹27,856.95 |
| 25,000 | ₹1.71798 | ₹42,949.50 |
| 35,000 | ₹1.63547 | ₹57,241.45 |
| 50,000 | ₹1.55524 | ₹77,762.00 |
| 1,25,000 | ₹1.37897 | ₹1,72,371.25 |
| 2,50,000 | ₹1.27001 | ₹3,17,502.50 |
| 5,00,000 | ₹1.17838 | ₹5,89,190.00 |