Zener Diode 6.2 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C6V2,113

DigiKey Part Number
1727-2119-2-ND - Tape & Reel (TR)
1727-2119-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C6V2,113
Description
DIODE ZENER 6.2V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C6V2,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N753A-1Microchip Technology9301N753A-1-ND₹190.91000Similar
In-Stock: 37,336
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹15.12000₹15.12
10₹8.97800₹89.78
100₹5.52880₹552.88
500₹4.00344₹2,001.72
1,000₹3.50632₹3,506.32
2,000₹3.08575₹6,171.50
5,000₹2.62851₹13,142.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.34479₹23,447.90
20,000₹2.10587₹42,117.40
30,000₹1.98395₹59,518.50
50,000₹1.84684₹92,342.00
70,000₹1.76560₹1,23,592.00
1,00,000₹1.68660₹1,68,660.00
Manufacturers Standard Package