Zener Diode 6.2 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C6V2,133

DigiKey Part Number
1727-6150-1-ND - Cut Tape (CT)
1727-6150-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C6V2,133
Description
DIODE ZENER 6.2V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C6V2,133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N753A-1Microchip Technology9301N753A-1-ND₹190.91000Similar
BZX79C6V2Rochester Electronics, LLC71,5002156-BZX79C6V2-ND₹3.78040Parametric Equivalent
BZX79C6V2-T50RRochester Electronics, LLC8,10,0002156-BZX79C6V2-T50R-ND₹3.78040Parametric Equivalent
In-Stock: 12,573
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.18000₹14.18
10₹8.50600₹85.06
100₹5.23590₹523.59
500₹3.78608₹1,893.04
1,000₹3.31447₹3,314.47
2,000₹2.91469₹5,829.38
5,000₹2.47994₹12,399.70
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000₹2.16967₹21,696.70
20,000₹1.94601₹38,920.20
30,000₹1.83186₹54,955.80
50,000₹1.70351₹85,175.50
70,000₹1.62745₹1,13,921.50
1,00,000₹1.55349₹1,55,349.00
Manufacturers Standard Package