Direct
Similar

BZX84-B15-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B15-QVLTR-ND - Tape & Reel (TR) 1727-BZX84-B15-QVLCT-ND - Cut Tape (CT) 1727-BZX84-B15-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B15-QVL |
Description | DIODE ZENER 15V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84B15LT1G | onsemi | 0 | SZBZX84B15LT1GOSCT-ND | ₹21.74000 | Direct |
| BZX84C15VDBZR | Texas Instruments | 1,606 | 296-BZX84C15VDBZRCT-ND | ₹31.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.51860 | ₹25,186.00 |
| 20,000 | ₹2.26763 | ₹45,352.60 |
| 30,000 | ₹2.13964 | ₹64,189.20 |
| 50,000 | ₹1.99573 | ₹99,786.50 |
| 70,000 | ₹1.91047 | ₹1,33,732.90 |
| 1,00,000 | ₹1.86298 | ₹1,86,298.00 |

