
BZX84-B8V2-QR | |
---|---|
DigiKey Part Number | 1727-BZX84-B8V2-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B8V2-QRCT-ND - Cut Tape (CT) 1727-BZX84-B8V2-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B8V2-QR |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹11.18100 | ₹111.81 |
50 | ₹7.95120 | ₹397.56 |
100 | ₹6.88620 | ₹688.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹3.60432 | ₹10,812.96 |
6,000 | ₹3.20780 | ₹19,246.80 |