BZX84-C3V6-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,950
Unit Price: ₹0.25000
Datasheet
Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C3V6-QVL

DigiKey Part Number
1727-BZX84-C3V6-QVLTR-ND - Tape & Reel (TR)
1727-BZX84-C3V6-QVLCT-ND - Cut Tape (CT)
1727-BZX84-C3V6-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C3V6-QVL
Description
DIODE ZENER 3.6V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V6 RFGTaiwan Semiconductor Corporation5,9501801-BZX84C3V6RFGCT-ND₹0.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.29000₹12.29
10₹7.65500₹76.55
100₹4.69710₹469.71
500₹3.39290₹1,696.45
1,000₹2.96761₹2,967.61
2,000₹2.60895₹5,217.90
5,000₹2.21853₹11,092.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.97620₹19,762.00
20,000₹1.77192₹35,438.40
30,000₹1.66772₹50,031.60
50,000₹1.55055₹77,527.50
70,000₹1.48109₹1,03,676.30
1,00,000₹1.41356₹1,41,356.00
Manufacturers Standard Package