Direct
Similar

BZX84-C75-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C75-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C75-QVL |
Description | DIODE ZENER 74.5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 74.5 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.94852 | ₹19,485.20 |
| 20,000 | ₹1.74710 | ₹34,942.00 |
| 30,000 | ₹1.64436 | ₹49,330.80 |
| 50,000 | ₹1.52883 | ₹76,441.50 |
| 70,000 | ₹1.46034 | ₹1,02,223.80 |
| 1,00,000 | ₹1.39376 | ₹1,39,376.00 |
| 2,50,000 | ₹1.24755 | ₹3,11,887.50 |
| 5,00,000 | ₹1.15720 | ₹5,78,600.00 |
