
BZX8450-C12-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C12-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C12-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C12-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C12-QR |
Description | DIODE ZENER 12V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.81000 | ₹108.10 |
| 100 | ₹6.67210 | ₹667.21 |
| 500 | ₹4.84940 | ₹2,424.70 |
| 1,000 | ₹4.25860 | ₹4,258.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.50317 | ₹10,509.51 |
| 6,000 | ₹3.12142 | ₹18,728.52 |
| 9,000 | ₹2.92645 | ₹26,338.05 |
| 15,000 | ₹2.70705 | ₹40,605.75 |
| 21,000 | ₹2.57704 | ₹54,117.84 |
| 30,000 | ₹2.45054 | ₹73,516.20 |