
BZX8450-C2V4R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C2V4RTR-ND - Tape & Reel (TR) 1727-BZX8450-C2V4RCT-ND - Cut Tape (CT) 1727-BZX8450-C2V4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C2V4R |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39,000 | ₹2.09927 | ₹81,871.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.69100 | ₹96.91 |
| 100 | ₹5.95460 | ₹595.46 |
| 500 | ₹4.32384 | ₹2,161.92 |
| 1,000 | ₹3.79360 | ₹3,793.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹7.17500 | ₹71.75 |
| 100 | ₹3.63430 | ₹363.43 |
| 500 | ₹3.44788 | ₹1,723.94 |
| 1,000 | ₹3.26151 | ₹3,261.51 |