
BZX8450-C7V5-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C7V5-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C7V5-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C7V5-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C7V5-QR |
Description | DIODE ZENER 7.5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C7V5-QR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.97100 | ₹99.71 |
| 100 | ₹6.17820 | ₹617.82 |
| 500 | ₹4.49156 | ₹2,245.78 |
| 1,000 | ₹3.94363 | ₹3,943.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.24380 | ₹9,731.40 |
| 6,000 | ₹2.89016 | ₹17,340.96 |
| 9,000 | ₹2.70964 | ₹24,386.76 |
| 15,000 | ₹2.50652 | ₹37,597.80 |
| 21,000 | ₹2.38614 | ₹50,108.94 |
| 30,000 | ₹2.26902 | ₹68,070.60 |
| 75,000 | ₹2.01177 | ₹1,50,882.75 |
| 1,50,000 | ₹1.85275 | ₹2,77,912.50 |
| 3,00,000 | ₹1.71902 | ₹5,15,706.00 |