
BZX84J-B47,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B47,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B47,115CT-ND - Cut Tape (CT) 1727-BZX84J-B47,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B47,115 |
Description | DIODE ZENER 47V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 47 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.37600 | ₹153.76 |
| 100 | ₹9.54220 | ₹954.22 |
| 500 | ₹7.00386 | ₹3,501.93 |
| 1,000 | ₹6.18010 | ₹6,180.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.77827 | ₹14,334.81 |
| 6,000 | ₹4.27895 | ₹25,673.70 |
| 9,000 | ₹4.02429 | ₹36,218.61 |
| 15,000 | ₹3.73775 | ₹56,066.25 |
| 21,000 | ₹3.56796 | ₹74,927.16 |
| 30,000 | ₹3.40287 | ₹1,02,086.10 |