
BZX84J-C24,115 | |
|---|---|
DigiKey Part Number | 1727-1677-2-ND - Tape & Reel (TR) 1727-1677-1-ND - Cut Tape (CT) 1727-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C24,115 |
Description | DIODE ZENER 24V 550MW SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.09600 | ₹150.96 |
| 100 | ₹9.36520 | ₹936.52 |
| 500 | ₹6.86780 | ₹3,433.90 |
| 1,000 | ₹6.05802 | ₹6,058.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.56301 | ₹13,689.03 |
| 6,000 | ₹4.08326 | ₹24,499.56 |
| 9,000 | ₹3.83843 | ₹34,545.87 |
| 15,000 | ₹3.56300 | ₹53,445.00 |
| 21,000 | ₹3.39978 | ₹71,395.38 |
| 30,000 | ₹3.24101 | ₹97,230.30 |