Zener Diode 24 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C24,115

DigiKey Part Number
1727-1677-2-ND - Tape & Reel (TR)
1727-1677-1-ND - Cut Tape (CT)
1727-1677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C24,115
Description
DIODE ZENER 24V 550MW SOD323F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹15.09600₹150.96
100₹9.36520₹936.52
500₹6.86780₹3,433.90
1,000₹6.05802₹6,058.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.56301₹13,689.03
6,000₹4.08326₹24,499.56
9,000₹3.83843₹34,545.87
15,000₹3.56300₹53,445.00
21,000₹3.39978₹71,395.38
30,000₹3.24101₹97,230.30
Manufacturers Standard Package